The RP130N331B-TR-FE is a 5-pin LSSOP linear voltage regulator from Ricoh with a nominal output voltage of 3.3V and a maximum output current of 150mA. It operates over a wide input voltage range of 1.7V to 6.5V and has a maximum dropout voltage of 0.51V. The device is suitable for use in applications requiring a stable 3.3V supply, such as microcontrollers and other low-power ICs. The RP130N331B-TR-FE is rated for operation over a temperature range of -40°C to 85°C and is available in the LSSOP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.251 |
| Output Voltage1-Max | 3.349 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.32 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00891 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |