The RP130N351D-TR-FE is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 3.5V, a minimum input voltage of 1.7V, and a maximum input voltage of 6.5V. It has a dropout voltage of up to 0.51V and is available in a 5-pin SOT-23 package. The device is designed for use in a variety of applications, including those requiring a stable voltage supply. The operating temperature range is not specified in the provided data, but the device is likely suitable for use in a range of environments. The device is a product of Ricoh and is categorized as a linear voltage regulator within the power management IC category.
Ricoh RP130N351D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.448 |
| Output Voltage1-Max | 3.553 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.