The RP130Q151D-TR-FE is a linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 0.15A. It has a fixed output voltage and a maximum input voltage of 6.5V. The device is packaged in a 4-pin SC-82AB package and has a maximum dropout voltage of 0.81V. It is suitable for use in applications where a stable and low-noise voltage supply is required.
Ricoh RP130Q151D-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.54 |
| Output Voltage1-Nom | 1.5 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.00675 |
| Dropout Voltage1-Max | 0.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.