The RP130Q351D-TR-FE is a low dropout linear voltage regulator from Ricoh. It has a single function and 4 terminals. The device operates within an input voltage range of 1.7V to 6.5V and provides an output voltage of 3.5V. The dropout voltage is maximally 0.51V. The regulator is available in a SC-82AB, 4 PIN package type.
Ricoh RP130Q351D-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.448 |
| Output Voltage1-Max | 3.553 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.