The RP131H121B-T1-FE is a low dropout linear voltage regulator with a nominal output voltage of 1.2V and a maximum dropout voltage of 1.38V. It has a 5-pin package with a JEDEC code of R-PDSO-F5, measuring 2.5mm in width and 4.5mm in length. The regulator operates within a wide input voltage range of 1.6V to 6.5V, making it suitable for various applications. The device is designed for surface mount applications, with a terminal position of dual.
Ricoh RP131H121B-T1-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.16 |
| Output Voltage1-Max | 1.227 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 1.38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP131H121B-T1-FE to view detailed technical specifications.
No datasheet is available for this part.