The RP132H181D-T1-YE is a 5-pin SOT-89 linear voltage regulator from Ricoh. It operates from 2.3V to 6.5V input voltage and provides a 1.8V output voltage. The device has a maximum operating temperature of 125°C and a minimum of -40°C. It is suitable for use in power management applications.
Ricoh RP132H181D-T1-YE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.771 |
| Output Voltage1-Max | 1.829 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.