The RP132H331B-T1-FE is a dual linear voltage regulator from Ricoh. It has a 5-pin SOT-89 package and operates within a 1.4V to 6.5V input voltage range. The output voltage is regulated at 3.3V with a maximum current of 1A. The dropout voltage is 0.68V. The device is suitable for use in applications requiring a stable 3.3V supply.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 3.2373 |
| Output Voltage1-Max | 3.3627 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |