The RP132K501D-TR is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It has a dropout voltage of 0.68V and operates within an input voltage range of 1.4V to 6.5V. The device is packaged in a 6-pin DFN-6 package and is suitable for use in a variety of applications. The operating temperature range is not specified.
Ricoh RP132K501D-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 4.905 |
| Output Voltage1-Max | 5.095 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RP132K501D-TR to view detailed technical specifications.
No datasheet is available for this part.