Fixed Positive LDO Regulator, 1.8V, 1.05V Dropout, PDSO6, HALOGEN FREE, ROHS COMPLIANT, HSOP-6
Ricoh RP132S181B-E2-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.7658 |
| Output Voltage1-Max | 1.8342 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.