The RP150K002B-TR is a dual output linear voltage regulator IC from Ricoh. It operates from an input voltage range of 2.5V to 5V and provides a nominal output voltage of 3V with a maximum dropout voltage of 0.34V. The device can supply up to 0.3A of output current. It is packaged in a 2 x 2 mm, 8-pin PLP-8 package and is suitable for use in applications where a stable output voltage is required. The operating temperature range of the device is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |