The RP150K003A-TR is an 8-pin dual output linear voltage regulator IC from Ricoh. It operates from a 2.5V to 5V input voltage range and provides two regulated output voltages of 3.267V to 3.333V each. The device can supply up to 0.3A of current per output and is rated to operate at a maximum junction temperature of 125°C. The package type is 2 X 2 MM, PLP-8.
Ricoh RP150K003A-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.