The RP150K008B-TR is an 8-pin dual output LDO regulator from Ricoh with a maximum input voltage of 5V and a minimum input voltage of 2.5V. It has two outputs with a minimum and maximum voltage of 1.6V and 2V, respectively, and a maximum output current of 0.3A. The device operates within a temperature range of -40°C to 125°C. It is packaged in a 2 x 2 mm, PLP-8 package.
Ricoh RP150K008B-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.6 |
| Output Voltage1-Max | 2 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.