The RP150K017B-TR is an 8-pin dual output linear voltage regulator IC from Ricoh. It has a maximum input voltage of 5.25V and minimum input voltage of 2.5V. The output voltage 1 is nominally 1.8V with a dropout voltage of up to 0.8V. The IC can handle a maximum output current of 300mA. It is packaged in a 2 x 2 mm, PLP-8 package and has an operating temperature range of -40°C to 125°C.
Ricoh RP150K017B-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.78 |
| Output Voltage1-Max | 1.82 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.