The RP154L010B-E2 is an 8-channel linear voltage regulator from Ricoh. It has a JEDEC package code of R-PDSO-N8 and measures 1.2mm in width and 1.6mm in length. The device has a maximum input voltage of 5.25V and a minimum input voltage of 1.4V. The output voltage is regulated between 2.91V and 3.09V, with a maximum output current of 0.4A. The dropout voltage is maximally 0.29V. The device is available in the HVSON package type.
Ricoh RP154L010B-E2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.4 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.