The RP154N002B-TR-FE is a dual output linear voltage regulator IC from Ricoh. It features a 6-pin package and supports input voltages between 1.4V and 5.25V. The output voltage is adjustable between 1.74V and 1.86V, with a nominal value of 1.8V. The dropout voltage is maximally 0.39V. The IC is suitable for use in various applications requiring stable voltage regulation.
Ricoh RP154N002B-TR-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.74 |
| Output Voltage1-Max | 1.86 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.