The RP154N006B-TR-FE is a 3.3V linear voltage regulator with two outputs, operating from 1.4V to 5.25V input voltage. It is packaged in a SOT-23, 6 PIN package. The device is designed for use in a variety of applications, including those requiring a stable 3.3V output voltage. The regulator's dropout voltage is maximally 0.29V. The device is suitable for use over a temperature range of at least -40°C to 85°C.
Ricoh RP154N006B-TR-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.