The Ricoh RP154N021B-TR-FE is a dual linear voltage regulator LDO with a nominal output voltage of 1.2V and a maximum dropout voltage of 0.5V. It operates from an input voltage range of 1.4V to 5.25V and is packaged in a 6-pin SOT-23 package. The device has two output terminals and is designed for use in a variety of applications requiring a stable and efficient voltage supply.
Ricoh RP154N021B-TR-FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.14 |
| Output Voltage1-Max | 1.26 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.