The RP171N251B-TR-FE is a dual output linear voltage regulator IC with a nominal output voltage of 2.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a maximum input voltage of 10V and a minimum input voltage of 2.6V. The dropout voltage is maximally 0.58V. The regulator is packaged in a SOT-23-5 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 2.435 |
| Output Voltage1-Max | 2.5575 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |