The RP171N301B-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It operates from an input voltage range of 3.5V to 10V and provides a fixed output voltage of 3V. The device has a maximum junction temperature of 125°C and a dropout voltage of 0.48V. It is suitable for use in applications where a stable output voltage is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.922 |
| Output Voltage1-Max | 3.069 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |