The RP171N301D-TR-FE is a 5-pin SOT-23 linear voltage regulator with a nominal output voltage of 3V. It operates over a wide input voltage range of 3.5V to 10V and can handle temperatures up to 125°C. The dropout voltage is maximally 0.48V. This device is suitable for power management applications.
Ricoh RP171N301D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.922 |
| Output Voltage1-Max | 3.069 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.