The RP171N331D-TR-FE is a 5-pin dual output linear voltage regulator IC from Ricoh. It operates from an input voltage range of 3.8V to 10V and provides two output voltages, 3.2142V and 3.3759V, with a nominal output voltage of 3.3V. The device is packaged in a 5-pin SOT-23 package and is rated for operation up to 125°C. It is suitable for use in applications requiring low dropout voltage and high accuracy voltage regulation.
Ricoh RP171N331D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2142 |
| Output Voltage1-Max | 3.3759 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.