The RP171N361D-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It operates within a temperature range of -40°C to 125°C junction temperature maximum. The device has a nominal output voltage of 3.6V and a maximum dropout voltage of 0.48V. It can handle input voltages between 4.1V and 10V. The regulator is packaged in a 5-pin SOT-23 package.
Ricoh RP171N361D-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.5064 |
| Output Voltage1-Max | 3.6828 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.