The RP173K151D-TR is a 4-pin linear voltage regulator from Ricoh with a nominal output voltage of 1.5V and a maximum output current of 0.15A. It has a dropout voltage of 2.23V and can handle an input voltage range of 2.5V to 8.027V. The device is packaged in a DFN-4 package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 8.027 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.472 |
| Output Voltage1-Max | 1.527 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 2.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |