The RP173K181B-TR is a 1.8V linear voltage regulator with a maximum output current of 150mA and a dropout voltage of 2.19V. It is available in a DFN-4 package. The device has a minimum input voltage of 2.5V and a maximum input voltage of 8.3324V. The output voltage is nominally 1.8V with a minimum of 1.7676V and a maximum of 1.8324V. The device is suitable for use in applications where a low dropout voltage is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 8.3324 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.7676 |
| Output Voltage1-Max | 1.8324 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 2.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |