Fixed Positive LDO Regulator, 2.1V, 2.19V Dropout, CMOS, PDSO4, 1 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-4
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 8.6378 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.0622 |
| Output Voltage1-Max | 2.1378 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.1 |
| Dropout Voltage1-Max | 2.19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |