The RP173K281B-TR is a low dropout linear voltage regulator from Ricoh. It has a maximum input voltage of 9.35V and a minimum input voltage of 2.5V. The output voltage is nominally 2.8V with a maximum dropout voltage of 1.47V. The regulator can supply up to 150mA of current. It is packaged in a DFN-4 package.
Ricoh RP173K281B-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 9.3504 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7496 |
| Output Voltage1-Max | 2.8504 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 1.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.