The RP173N331B-TR-FE is a 5-pin dual output linear voltage regulator IC from Ricoh. It operates from an input voltage range of 2.5 to 9.8594V and provides two output voltages, 3.2406V and 3.3594V, with a maximum output current of 150mA each. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in a variety of applications requiring low dropout voltage and high accuracy voltage regulation.
Ricoh RP173N331B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 9.8594 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.2406 |
| Output Voltage1-Max | 3.3594 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.