The RP200N311B-TR-FE is a 5-pin SOT-23 linear voltage regulator from Ricoh. It operates within a 1.4V to 5.25V input voltage range and provides a regulated output voltage of 3.1V with a maximum dropout voltage of 0.35V. The device is packaged in a halogen-free and RoHS-compliant SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It is designed for use in power management applications.
Ricoh RP200N311B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 3.0225 |
| Output Voltage1-Max | 3.1465 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.