The RP202K301D-TR is a linear voltage regulator from Ricoh, featuring a 3V output voltage with a maximum output current of 0.2A. It has a dual terminal position and a 4-pin count, packaged in a 1x1mm DFN-4 package that is halogen-free and RoHS compliant. The input voltage range is from 1.4V to 5.25V, with a dropout voltage of up to 0.28V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.97 |
| Output Voltage1-Max | 3.03 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |