The RP202N181B-TR-FE is a dual linear voltage regulator from Ricoh, packaged in a 5-pin R-PDSO-G5. It operates within a 1.4V to 5.25V input voltage range and provides a regulated output voltage of 1.782V to 1.818V. The device is capable of sourcing up to 0.2A of output current. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Ricoh RP202N181B-TR-FE technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.