
The RP402N301F-TR-FE is an industrial DC/DC controller from Ricoh, operating within a temperature range of -40°C to 85°C. It has a 5-pin package type and is designed for use in industrial applications. The device has a single function and is available in a SOT-23, 5 PIN package type, measuring 1.6mm in width and 2.9mm in length.
Ricoh RP402N301F-TR-FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.8 |
| Input Voltage-Min | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.