The RQ5RW33AA-TR-FE is a 3.3V linear voltage regulator with a maximum input voltage of 8V and a minimum input voltage of 3.8V. It has a single function and 4 terminals. The device is packaged in a 4-pin SC-82AB package with a width of 1.25mm and a length of 2mm. It operates within a temperature range that is not specified in the provided data.
Ricoh RQ5RW33AA-TR-FE technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Voltage1-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RQ5RW33AA-TR-FE to view detailed technical specifications.
No datasheet is available for this part.