The RS5C313 is an 8-pin commercial extended temperature timer IC from Ricoh, operating between -30°C and 80°C. It has a nominal supply voltage of 5V, with a minimum of 2.7V and a maximum of 6V. The device can handle clock frequencies up to 2.857MHz. It is available in the LSSOP, SSOP8, 0.25mm pitch package.
Ricoh RS5C313 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 2.857 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RS5C313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.