The Ricoh RS5C348B is a 10-pin industrial-grade real-time clock IC with a supply voltage range of 3V to 5.5V and a maximum clock frequency of 32 kHz. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G10. The IC has a width of 3.5mm and a length of 4.4mm, with a pin count of 10 and a terminal position of dual. It operates within a temperature range of -40°C to 85°C.
Ricoh RS5C348B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RS5C348B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.