The RS5C372A is an industrial-grade real-time clock IC from Ricoh, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3V, minimum 1.7V, and maximum 6V. This IC is designed for use in applications requiring a timer or real-time clock function, with a maximum clock frequency of 0.032MHz.
Ricoh RS5C372A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RS5C372A to view detailed technical specifications.
No datasheet is available for this part.