The RS5C372A-E2-F is an industrial-grade real time clock timer IC from Ricoh, featuring 8 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2V to 6V and has a maximum clock frequency of 0.4MHz. The IC is packaged in an R-PDSO-G8 package type and is suitable for use in applications requiring a reliable real time clock function.
Ricoh RS5C372A-E2-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RS5C372A-E2-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.