The RS5C372B is an industrial-grade real-time clock IC from Ricoh with a supply voltage range of 2V to 6V and a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a JEDEC package code of R-PDSO-G8. The device is available in an LSSOP-8 package with dimensions of 3.5mm in width and 4.4mm in length. The clock frequency is limited to 0.032 MHz. This IC is suitable for use in industrial applications.
Ricoh RS5C372B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ricoh RS5C372B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.