Sign in to ask questions about the Riedon CAR0603-1KB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon CAR0603-1KB1 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | CAR |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon CAR0603-1KB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.