Riedon FNR2E-0R015F1 technical specifications.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 15mR |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2E-0R015F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.