
The FNR2E-0R05F1 is a 50mR 1% resistor available in a SOT-227-2 package with threaded lead style. It has a maximum operating temperature range of -40°C to 130°C and a maximum power dissipation of 80W. The resistor is packaged in bulk quantities of 10 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50mR |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |