
The FNR2E-0R25F1 is a general-purpose resistor from Riedon with a resistance of 250mR and a tolerance of 1%. It has a maximum operating temperature range of -40°C to 130°C and a maximum power dissipation of 80W. The resistor is packaged in a SOT-227-2 case with a threaded lead style and is available in bulk quantities of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon FNR2E-0R25F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 250mR |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2E-0R25F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
