
The FNR2E-10RF1 resistor from Riedon features a 10R resistance value with a tolerance of 1%. It has a threaded base for easy mounting and is packaged in a bulk quantity of 10. The resistor is available in a SOT-227-2 package with dimensions of 1.496inch in length, 1.024inch in width, and 0.476inch in height. It operates within a temperature range of -40°C to 130°C and has a maximum power dissipation of 80W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon FNR2E-10RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2E-10RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
