
The FNR2E-50RF1 is a 50R resistor from Riedon with a tolerance of 1% and a maximum power dissipation of 80W. It has a threaded lead style and is packaged in a SOT-227-2 case. Operating temperature range is -40°C to 130°C. The resistor is available in bulk packaging with a quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon FNR2E-50RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-2 |
| Height | 0.476inch |
| Lead/Base Style | Threaded |
| Length | 1.496inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | FNR |
| Tolerance | 1% |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FNR2E-50RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
