Sign in to ask questions about the Riedon FPR2A-0R015F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon FPR2A-0R015F1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.839inch |
| Length | 0.61inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 15mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2A-0R015F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
