
Through-hole fixed resistor with 1 Ohm resistance and 1% tolerance. Features a TO-247-2 package, 30W maximum power dissipation, and a 2-terminal configuration. Operating temperature range spans from -40°C to 130°C. Dimensions include a height of 0.839 inches, length of 0.61 inches, and width of 0.181 inches. Packaged in bulk with 200 units per package.
Riedon FPR2A-1RF1 technical specifications.
| Package/Case | TO-247-2 |
| Height | 0.839inch |
| Length | 0.61inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1R |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Compliant |
No datasheet is available for this part.
