The FPR2B-0R15F2 is a through-hole resistor from Riedon with a 15 ohm resistance and 1% tolerance. It has a maximum power dissipation of 15W and operates within a temperature range of -40°C to 130°C. The resistor is packaged in a TO-220-2 case with a height of 0.689inch, length of 0.4inch, and width of 0.157inch. It is available in quantities of 50 and comes packaged in rail or tube packaging.
Sign in to ask questions about the Riedon FPR2B-0R15F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon FPR2B-0R15F2 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 150mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2B-0R15F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
