The FPR2B-0R3F1 is a 2-terminal through-hole fixed resistor from Riedon with a resistance of 300mR and a tolerance of 1%. It has a maximum power dissipation of 15W and is packaged in a TO-220-2 case. The resistor is available in quantities of 50 and is packaged in rail or tube packaging. It has an operating temperature range of -40°C to 130°C.
Sign in to ask questions about the Riedon FPR2B-0R3F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon FPR2B-0R3F1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 300mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2B-0R3F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
