The FPR2B-0R75F1 is a through-hole fixed resistor from Riedon with a resistance of 750 milliohms and a tolerance of 1%. It is packaged in a TO-220-2 package and has a maximum power dissipation of 15 watts. The resistor is available in quantities of 50 and is packaged in a rail or tube. The operating temperature range is from -40°C to 130°C.
Riedon FPR2B-0R75F1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 750mR |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.
