The FPR2B-10RF1 is a through-hole fixed resistor from Riedon with a maximum power dissipation of 15W and a resistance of 10 ohms. It has a tolerance of 1% and is packaged in a TO-220-2 case. The resistor operates over a temperature range of -40°C to 130°C and is available in rail or tube packaging.
Sign in to ask questions about the Riedon FPR2B-10RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon FPR2B-10RF1 technical specifications.
| Package/Case | TO-220-2 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| Series | FPR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2B-10RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
