The FPR2B-50RF1 is a through-hole fixed resistor from Riedon with a resistance of 50 ohms and a tolerance of 1%. It has a maximum power dissipation of 15 watts and operates over a temperature range of -40°C to 130°C. The resistor is packaged in a TO-220-2 case with dimensions of 0.689 inch in height, 0.4 inch in length, and 0.157 inch in width. It is available in quantities of 50 and packaged in rail or tube form.
Sign in to ask questions about the Riedon FPR2B-50RF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon FPR2B-50RF1 technical specifications.
| Package/Case | TO-220-2 |
| Height | 0.689inch |
| Length | 0.4inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50R |
| Series | FPR |
| Tolerance | 1% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Riedon FPR2B-50RF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
